
W3715 | |
|---|---|
DigiKey Part Number | 553-W3715TR-ND - Tape & Reel (TR) 553-W3715CT-ND - Cut Tape (CT) 553-W3715DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3715 |
Description | RF ANT 2.45/5.425GHZ PCB TRACE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | W3715 Models |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | VSWR 2 |
Series | Gain 3.7dBi, 5.5dBi |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 5 W |
Part Status Active | Termination Solder |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 2.45GHz, 5.425GHz | Height (Max) 0.630" (16.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | Applications General Purpose |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67200 € | 6,72 € |
| 25 | 0,60640 € | 15,16 € |
| 100 | 0,53460 € | 53,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,50800 € | 101,60 € |
| 400 | 0,48603 € | 194,41 € |
| 600 | 0,47503 € | 285,02 € |
| 1.000 | 0,46287 € | 462,87 € |
| 1.400 | 0,45575 € | 638,05 € |
| 2.000 | 0,44891 € | 897,82 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

