
W3540 | |
|---|---|
DigiKey Part Number | 553-W3540-ND |
Manufacturer | |
Manufacturer Product Number | W3540 |
Description | ANTENNA UWB 2.7-10.6GHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA UWB Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.45GHz | |
Frequency Range | 2.7GHz ~ 8.2GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | 10dB | |
Gain | - | |
Power - Max | 5 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | UWB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,42671 € | 4.779,15 € |
| Unit Price without VAT: | 0,42671 € |
|---|---|
| Unit Price with VAT: | 0,50778 € |

