


W3538M0150 | |
|---|---|
DigiKey Part Number | 553-2694-ND |
Manufacturer | |
Manufacturer Product Number | W3538M0150 |
Description | RF ANT 892MHZ/1.9GHZ PCB 150MM |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 892MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -3dB, -6dB | |
Gain | 1.5dBi, 4.5dBi, 3.9dBi | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Applications | GSM, WCDMA |

