
W3538E0300 | |
|---|---|
DigiKey Part Number | 553-W3538E0300-ND |
Manufacturer | |
Manufacturer Product Number | W3538E0300 |
Description | ANTENNA CABLE FEE NPB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA PCB Trace MMCX Male Adhesive |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Pulse Electronics | Return Loss -6dB |
Packaging Box | Gain 2.8dBi, 4.5dBi, 4dBi |
Part Status Active | Features Cable - 300mm |
RF Family/Standard Cellular | Termination MMCX Male |
Frequency Group Wide Band | Mounting Type Adhesive |
Frequency (Center/Band) 892MHz, 1.94GHz, 2.045GHz | Height (Max) 0.028" (0.70mm) |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz, 1.92GHz ~ 2.17GHz | Applications GSM, WCDMA |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 3,97762 € | 4.773,14 € |
| Unit Price without VAT: | 3,97762 € |
|---|---|
| Unit Price with VAT: | 4,73337 € |

