


W3538E0150 | |
|---|---|
DigiKey Part Number | 553-2693-ND |
Manufacturer | |
Manufacturer Product Number | W3538E0150 |
Description | RF ANT 850/900MHZ PCB TRAC 150MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, WCDMA PCB Trace MMCX Male Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | -3dB, -6dB | |
Gain | 1.5dBi, 4.5dBi, 3.9dBi | |
Features | Cable - 150mm | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.028" (0.70mm) | |
Applications | GSM, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,15000 € | 5,15 € |
| 10 | 3,95400 € | 39,54 € |
| 25 | 3,65280 € | 91,32 € |
| 100 | 3,32200 € | 332,20 € |
| 250 | 3,16440 € | 791,10 € |
| 500 | 3,06940 € | 1.534,70 € |
| 1.000 | 2,99121 € | 2.991,21 € |
| 2.500 | 2,90867 € | 7.271,67 € |
| Unit Price without VAT: | 5,15000 € |
|---|---|
| Unit Price with VAT: | 6,12850 € |

