


W3525B100 | |
|---|---|
DigiKey Part Number | 553-1827-ND |
Manufacturer | |
Manufacturer Product Number | W3525B100 |
Description | RF ANT 2.4GHZ PCB TRACE CAB SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi, WLAN PCB Trace U.FL (UMCC), I-PEX MHF1 Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | Gain 2dBi |
Packaging Tray | Features Cable - 254mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
RF Family/Standard WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.031" (0.80mm) |
Frequency (Center/Band) 2.4GHz | Applications Wi-Fi, WLAN |
Antenna Type PCB Trace |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AGGP.25F.07.0060A | Taoglas Limited | 714 | 931-1145-ND | 16,53000 € | Similar |
| AGGP.35F.07.0060A | Taoglas Limited | 832 | 931-1146-ND | 22,64000 € | Similar |
| AP.25E.07.0054A | Taoglas Limited | 1.377 | 931-1141-ND | 10,64000 € | Similar |
| AP.25F.07.0078A | Taoglas Limited | 59 | 931-1144-ND | 11,10000 € | Similar |
| AP.25M.07.0080A | Taoglas Limited | 261 | 931-1184-ND | 11,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 3,38500 € | 33,85 € |
| 25 | 3,12040 € | 78,01 € |
| 100 | 2,82970 € | 282,97 € |
| 250 | 2,69104 € | 672,76 € |
| 500 | 2,60744 € | 1.303,72 € |
| 1.000 | 2,53866 € | 2.538,66 € |
| 2.500 | 2,46602 € | 6.165,05 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |


