
W3520B039 | |
|---|---|
DigiKey Part Number | W3520B039-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W3520B039 |
Description | ANTENNA DVB-H PLANAR PWB 2.4GHX |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Blade MMCX Connector Mount |
Category | Antenna Type Blade |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | Return Loss -3dB |
Packaging Tape & Reel (TR) | Gain -3.5dBi, -4.5dBi |
Part Status Obsolete | Termination MMCX |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 610MHz | Height (Max) 0.118" (3.00mm) |
Frequency Range 470MHz ~ 750MHz | Applications General Purpose |

