
W3415 | |
|---|---|
DigiKey Part Number | 553-W3415TR-ND - Tape & Reel (TR) 553-W3415CT-ND - Cut Tape (CT) 553-W3415DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3415 |
Description | ANTENNA EMBED PCB 617MHZ-6GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 5 |
Series | Return Loss -4dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -1dBi, -1dBi, 2.5dBi, 2.5dBi, 2.5dBi |
Part Status Active | Power - Max 2 W |
RF Family/Standard Cellular | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 788.5MHz, 1.55GHz, 2.2GHz, 3.65GHz, 5.45GHz | Height (Max) 0.118" (3.00mm) |
Frequency Range 617MHz ~ 960MHz, 1.4GHz ~ 1.7GHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.9GHz, 4.9GHz ~ 6GHz | Applications 4G, 5G |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,53560 € | 88,39 € |
| 100 | 3,21260 € | 321,26 € |
| 250 | 3,05864 € | 764,66 € |
| 500 | 3,05634 € | 1.528,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,88947 € | 2.889,47 € |
| 2.000 | 2,82661 € | 5.653,22 € |
| 3.000 | 2,79513 € | 8.385,39 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |


