
W3332E0100 | |
|---|---|
DigiKey Part Number | 553-W3332E0100-ND |
Manufacturer | |
Manufacturer Product Number | W3332E0100 |
Description | ANTENNA 2.4GHZ 868MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, WLAN PCB Trace MMCX Male Adhesive |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -5dB, -10dB |
Packaging Tray | Gain 0.2dBi, 4.1dBi |
Part Status Active | Features Cable - 100mm |
RF Family/Standard General ISM, WiFi | Termination MMCX Male |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 895.5MHz, 2.45GHz | Height (Max) 3.228" (82.00mm) |
Frequency Range 863MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | Applications ISM, WLAN |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 5,93653 € | 7.123,84 € |
| Unit Price without VAT: | 5,93653 € |
|---|---|
| Unit Price with VAT: | 7,06447 € |

