


W3331 | |
|---|---|
DigiKey Part Number | 553-3750-ND |
Manufacturer | |
Manufacturer Product Number | W3331 |
Description | RF ANT 895MHZ/2.4GHZ PCB TRACE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Pulse Electronics | Return Loss -15dB |
Packaging Bulk | Gain 3.5dBi |
Part Status Active | Power - Max 3 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 895MHz, 2.4GHz | Height (Max) 0.031" (0.80mm) |
Frequency Range 863MHz ~ 928MHz, 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,70000 € | 2,70 € |
| 10 | 2,02200 € | 20,22 € |
| 30 | 1,82333 € | 54,70 € |
| 100 | 1,66580 € | 166,58 € |
| 250 | 1,57688 € | 394,22 € |
| 500 | 1,52330 € | 761,65 € |
| 1.000 | 1,47917 € | 1.479,17 € |
| 2.500 | 1,43261 € | 3.581,52 € |
| 5.000 | 1,40455 € | 7.022,75 € |
| Unit Price without VAT: | 2,70000 € |
|---|---|
| Unit Price with VAT: | 3,21300 € |

