
W3325 | |
|---|---|
DigiKey Part Number | 553-W3325-ND |
Manufacturer | |
Manufacturer Product Number | W3325 |
Description | ANTENNA 791-960MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | Return Loss 5dB |
Packaging Box | Gain 1.3dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular, General ISM | Mounting Type Surface Mount |
Frequency Group UHF (300MHz ~ 1GHz) | Height (Max) 0.059" (1.50mm) |
Frequency (Center/Band) 875.5MHz | Applications ISM, LTE |
Frequency Range 791MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,01000 € | 5,01 € |
| 10 | 3,83000 € | 38,30 € |
| 25 | 3,53560 € | 88,39 € |
| 100 | 3,21260 € | 321,26 € |
| 250 | 3,05864 € | 764,66 € |
| 750 | 2,91939 € | 2.189,54 € |
| 1.500 | 2,85122 € | 4.276,83 € |
| 3.000 | 2,79513 € | 8.385,39 € |
| Unit Price without VAT: | 5,01000 € |
|---|---|
| Unit Price with VAT: | 5,96190 € |

