



W3230 | |
|---|---|
DigiKey Part Number | 553-W3230-ND |
Manufacturer | |
Manufacturer Product Number | W3230 |
Description | RF ANT 2.45GHZ CER PATCH PIN ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Ceramic Patch Pin Adhesive |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | Return Loss -4dB |
Packaging Bulk | Gain 6dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard Bluetooth, WiFi | Termination Pin |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Adhesive |
Frequency (Center/Band) 2.45GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 10 | 3,24700 € | 32,47 € |
| 60 | 2,80333 € | 168,20 € |
| 120 | 2,68292 € | 321,95 € |
| 300 | 2,55593 € | 766,78 € |
| 540 | 2,49007 € | 1.344,64 € |
| 1.020 | 2,43007 € | 2.478,67 € |
| 2.520 | 2,36123 € | 5.950,30 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,08130 € |


