
W3225 | |
|---|---|
DigiKey Part Number | 553-W3225TR-ND - Tape & Reel (TR) 553-W3225CT-ND - Cut Tape (CT) 553-W3225DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3225 |
Description | ANT CERAMIC PATC H 25X25X4MM GPS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Pulse Electronics | Number of Bands 2 |
Series | Return Loss -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 3dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications GLONASS, GPS |
Frequency Range 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,22000 € | 4,22 € |
| 10 | 3,20800 € | 32,08 € |
| 25 | 2,95640 € | 73,91 € |
| 100 | 2,67890 € | 267,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,57575 € | 515,15 € |
| 400 | 2,49085 € | 996,34 € |
| 600 | 2,44832 € | 1.468,99 € |
| 1.000 | 2,40121 € | 2.401,21 € |
| 1.400 | 2,37366 € | 3.323,12 € |
| 2.000 | 2,34721 € | 4.694,42 € |
| Unit Price without VAT: | 4,22000 € |
|---|---|
| Unit Price with VAT: | 5,02180 € |

