
W3224 | |
|---|---|
DigiKey Part Number | 553-W3224TR-ND - Tape & Reel (TR) 553-W3224CT-ND - Cut Tape (CT) 553-W3224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3224 |
Description | ANT CERAMIC PATCH 18X18X4MM GPS/ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Ceramic Patch |
Manufacturer Pulse Electronics | Number of Bands 2 |
Series | Return Loss -10dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 2dBi, 2.5dBi |
Part Status Active | Termination Solder |
RF Family/Standard Navigation | Mounting Type Surface Mount |
Frequency Group UHF (1GHz ~ 2GHz) | Height (Max) 0.157" (4.00mm) |
Frequency (Center/Band) 1.575GHz, 1.602GHz | Applications GLONASS, GPS |
Frequency Range 1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,48100 € | 34,81 € |
| 25 | 3,21040 € | 80,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,93000 € | 146,50 € |
| 100 | 2,80080 € | 280,08 € |
| 150 | 2,77693 € | 416,54 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,42640 € |

