
W3212 | |
|---|---|
DigiKey Part Number | 553-W3212-ND |
Manufacturer | |
Manufacturer Product Number | W3212 |
Description | ANTENNA GPS 1575.42MHZ PIN MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Pin Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.586GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | -7dBic | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 2,27887 € | 5.013,51 € |
| Unit Price without VAT: | 2,27887 € |
|---|---|
| Unit Price with VAT: | 2,71186 € |

