RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3207

DigiKey Part Number
W3207-ND
Manufacturer
Manufacturer Product Number
W3207
Description
25X25X4MMGPS/GLONASS/BEIDOU PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Ceramic Patch Pin Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Ceramic Patch
Manufacturer
Pulse Electronics
Number of Bands
3
Series
Return Loss
-4dB
Packaging
Bulk
Gain
1dBi
Part Status
Active
Termination
Pin
RF Family/Standard
Navigation
Mounting Type
Adhesive
Frequency Group
Wide Band
Height (Max)
0.157" (4.00mm)
Frequency (Center/Band)
1.561GHz, 1.575GHz, 1.602GHz
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Frequency Range
1.559GHz ~ 1.563GHz,1.574GHz ~ 1.576GHz, 1.598GHz ~ 1.606GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
7503,22229 €2.416,72 €
Unit Price without VAT:3,22229 €
Unit Price with VAT:3,83453 €