



W3136 | |
|---|---|
DigiKey Part Number | 553-W3136TR-ND - Tape & Reel (TR) 553-W3136CT-ND - Cut Tape (CT) 553-W3136DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3136 |
Description | ANTENNA HELIX SMT 860-930MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz, 915MHz | |
Frequency Range | 860MHz ~ 930MHz | |
Antenna Type | Helical | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.346" (8.78mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55400 € | 15,54 € |
| 25 | 1,41920 € | 35,48 € |
| 100 | 1,27130 € | 127,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,21630 € | 243,26 € |
| 400 | 1,17103 € | 468,41 € |
| 600 | 1,14833 € | 689,00 € |
| 1.000 | 1,14155 € | 1.141,55 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

