



W3117 | |
|---|---|
DigiKey Part Number | 553-2745-2-ND - Tape & Reel (TR) 553-2745-1-ND - Cut Tape (CT) 553-2745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3117 |
Description | RF ANT 881MHZ HELICAL SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Helical Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 881MHz | |
Frequency Range | 869MHz ~ 894MHz | |
Antenna Type | Helical | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9dB | |
Gain | 0dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.098" (2.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33300 € | 13,33 € |
| 25 | 1,21560 € | 30,39 € |
| 100 | 1,08600 € | 108,60 € |
| 250 | 1,02420 € | 256,05 € |
| 500 | 1,02046 € | 510,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,94089 € | 1.411,34 € |
| 3.000 | 0,91836 € | 2.755,08 € |
| 4.500 | 0,90708 € | 4.081,86 € |
| 7.500 | 0,89459 € | 6.709,43 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

