W3112A - Antenna 902MHz ~ 928MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3112A-K

DigiKey Part Number
553-1718-ND
Manufacturer
Manufacturer Product Number
W3112A-K
Description
EVAL BOARD W3112A W/ SMA FEMALE
Customer Reference
Detailed Description
W3112A - Antenna 902MHz ~ 928MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
902MHz ~ 928MHz
Manufacturer
Pulse Electronics
Contents
Board(s)
Packaging
Bulk
Utilized IC / Part
W3112A
Part Status
Active
RF Frequency
902MHz ~ 928MHz
Type
Antenna
Function
Antenna
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1120,11000 €120,11 €
10101,42300 €1.014,23 €
2596,75680 €2.418,92 €
Manufacturers Standard Package
Unit Price without VAT:120,11000 €
Unit Price with VAT:142,93090 €