



W3110 | |
|---|---|
DigiKey Part Number | 553-1680-2-ND - Tape & Reel (TR) 553-1680-1-ND - Cut Tape (CT) 553-1680-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3110 |
Description | RF ANT 1.575GHZ HELICAL SLDR SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Helical Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Helical |
Manufacturer Pulse Electronics | Number of Bands 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -16dB |
Part Status Active | Gain 1.3dBi |
RF Family/Standard Navigation | Termination Solder |
Frequency Group UHF (1GHz ~ 2GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 1.575GHz | Height (Max) 0.217" (5.50mm) |
Frequency Range 1.565GHz ~ 1.585GHz | Applications GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,30700 € | 13,07 € |
| 25 | 1,19120 € | 29,78 € |
| 100 | 1,06330 € | 106,33 € |
| 250 | 1,00232 € | 250,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,94438 € | 755,50 € |
| 1.600 | 0,91786 € | 1.468,58 € |
| 2.400 | 0,90458 € | 2.170,99 € |
| 4.000 | 0,88987 € | 3.559,48 € |
| 5.600 | 0,88127 € | 4.935,11 € |
| 8.000 | 0,87301 € | 6.984,08 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |



