



W3079 | |
|---|---|
DigiKey Part Number | 553-W3079TR-ND - Tape & Reel (TR) 553-W3079CT-ND - Cut Tape (CT) 553-W3079DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3079 |
Description | RF ANT 2.4/5.5GHZ INTEG CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Integrated, Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.48GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Integrated, Chip | |
Number of Bands | 2 | |
VSWR | 1.9 | |
Return Loss | - | |
Gain | 2.4dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth, WLAN, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,47400 € | 14,74 € |
| 25 | 1,34520 € | 33,63 € |
| 100 | 1,20400 € | 120,40 € |
| 250 | 1,13752 € | 284,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,02117 € | 3.063,51 € |
| 6.000 | 1,00096 € | 6.005,76 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

