



W3073 | |
|---|---|
DigiKey Part Number | 553-2580-2-ND - Tape & Reel (TR) 553-2580-1-ND - Cut Tape (CT) 553-2580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3073 |
Description | RF ANT 850MHZ/900MHZ CHIP SLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, PCS, WCDMA Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 4 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss -4.7dB, -3.5dB, -5.9dB, -3.3dB |
Part Status Active | Gain 0.4dBi, 2.3dBi, 2.5dBi, 2.2dBi |
RF Family/Standard Cellular, General ISM | Termination Solder |
Frequency Group Wide Band | Mounting Type Surface Mount |
Frequency (Center/Band) 859MHz, 1.8GHz, 1.9GHz, 2.05GHz | Height (Max) 0.157" (4.00mm) |
Frequency Range 824MHz ~ 894MHz, 1.71GHz ~ 2.17GHz | Applications GSM, PCS, WCDMA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,59000 € | 2,59 € |
| 10 | 1,94100 € | 19,41 € |
| 25 | 1,77720 € | 44,43 € |
| 100 | 1,59740 € | 159,74 € |
| 250 | 1,51152 € | 377,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45980 € | 729,90 € |
| 1.000 | 1,41722 € | 1.417,22 € |
| 1.500 | 1,39588 € | 2.093,82 € |
| 2.500 | 1,37225 € | 3.430,62 € |
| 3.500 | 1,35844 € | 4.754,54 € |
| 5.000 | 1,34516 € | 6.725,80 € |
| Unit Price without VAT: | 2,59000 € |
|---|---|
| Unit Price with VAT: | 3,08210 € |


