
W3064C | |
|---|---|
DigiKey Part Number | W3064C-ND |
Manufacturer | |
Manufacturer Product Number | W3064C |
Description | ANT 10X3.2X1.5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS, Wi-Fi Ceramic Patch Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | UHF (1GHz ~ 2GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 1.58GHz, 2.442GHz | |
Frequency Range | 1.575GHz ~ 1.585GHz, 2.4GHz ~ 2.483GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -11dB, -15dB | |
Gain | -0.7dBi, -1dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | GPS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,48965 € | 2.979,30 € |
| Unit Price without VAT: | 1,48965 € |
|---|---|
| Unit Price with VAT: | 1,77268 € |

