
W3021 | |
|---|---|
DigiKey Part Number | 553-W3021-ND |
Manufacturer | |
Manufacturer Product Number | W3021 |
Description | ANTENNA PBC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA LTE Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (3GHz ~ 4GHz) | |
Frequency (Center/Band) | 3.4GHz | |
Frequency Range | 3.2GHz ~ 3.6GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 2.5dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36.000 | 0,37314 € | 13.433,04 € |
| Unit Price without VAT: | 0,37314 € |
|---|---|
| Unit Price with VAT: | 0,44404 € |

