RF ANTENNA Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA Chip Solder Surface Mount
PulseLarsen Antennas Video

W3014

DigiKey Part Number
553-W3014TR-ND - Tape & Reel (TR)
553-W3014CT-ND - Cut Tape (CT)
553-W3014DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W3014
Description
RF ANT 920MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Chip Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
-
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
920MHz
Frequency Range
880MHz ~ 960MHz
Antenna Type
Chip
Number of Bands
1
VSWR
-
Return Loss
-7dB
Gain
-0.5dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.059" (1.50mm)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,81000 €1,81 €
101,33300 €13,33 €
251,21560 €30,39 €
1001,08600 €108,60 €
2501,02420 €256,05 €
5001,02046 €510,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,95625 €956,25 €
2.0000,93100 €1.862,00 €
3.0000,91836 €2.755,08 €
5.0000,90436 €4.521,80 €
7.0000,89617 €6.273,19 €
Manufacturers Standard Package
Unit Price without VAT:1,81000 €
Unit Price with VAT:2,15390 €