



W3008G | |
|---|---|
DigiKey Part Number | 553-2744-2-ND - Tape & Reel (TR) 553-2744-1-ND - Cut Tape (CT) 553-2744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3008G |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.6 | |
Return Loss | - | |
Gain | 1.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | Bluetooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,19200 € | 11,92 € |
| 25 | 1,08520 € | 27,13 € |
| 100 | 0,96740 € | 96,74 € |
| 250 | 0,91136 € | 227,84 € |
| 500 | 0,87752 € | 438,76 € |
| 1.000 | 0,84970 € | 849,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81532 € | 2.445,96 € |
| 6.000 | 0,79851 € | 4.791,06 € |
| 9.000 | 0,79008 € | 7.110,72 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |


