
W3004 | |
|---|---|
DigiKey Part Number | 553-W3004-ND |
Manufacturer | |
Manufacturer Product Number | W3004 |
Description | ANTENNA GC380H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer Pulse Electronics | Number of Bands 1 |
Series | Return Loss -10dB |
Packaging Bag | Gain 3.2dBi |
Part Status Active | Power - Max 5 W |
RF Family/Standard General ISM, WiFi | Termination Solder |
Frequency Group SHF (f > 4GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 5.55GHz | Height (Max) 0.043" (1.10mm) |
Frequency Range 5.15GHz ~ 5.95GHz | Applications ISM, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,26963 € | 8.088,90 € |
| Unit Price without VAT: | 0,26963 € |
|---|---|
| Unit Price with VAT: | 0,32086 € |

