
W1978 | |
|---|---|
DigiKey Part Number | 553-W1978-ND |
Manufacturer | |
Manufacturer Product Number | W1978 |
Description | RF ANT 829MHZ/1.94GHZ DOME PANEL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Dome U.FL (UMCC), I-PEX MHF1 Panel Mount |
Datasheet | Datasheet |
Category | VSWR 2, 2.5 |
Manufacturer Pulse Electronics | Gain 1.4dBi, 2.7dBi, 3.5dBi |
Series | Power - Max 10 W |
Packaging Bulk | Features Cable - 700mm |
Part Status Active | Termination U.FL (UMCC), I-PEX MHF1 |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 1.94GHz, 2.5GHz | Mounting Type Panel Mount |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | Height (Max) 3.039" (77.20mm) |
Antenna Type Dome | Applications General Purpose |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 32,20458 € | 1.545,82 € |
| Unit Price without VAT: | 32,20458 € |
|---|---|
| Unit Price with VAT: | 38,32345 € |

