
W1919 | |
|---|---|
DigiKey Part Number | 553-W1919-ND |
Manufacturer | |
Manufacturer Product Number | W1919 |
Description | RF ANT 829MHZ/2.2GHZ MOD SMA ADH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module SMA Male Adhesive |
Datasheet | Datasheet |
Category | Return Loss -10dB |
Manufacturer Pulse Electronics | Gain -0.42dBi, 1.76dBi, 1.77dBi |
Series | Power - Max 5 W |
Packaging Bulk | Features Cable - 3m |
Part Status Active | Termination SMA Male |
Frequency Group Wide Band | Ingress Protection IP67 |
Frequency (Center/Band) 829MHz, 2.2GHz, 3.6GHz | Mounting Type Adhesive |
Frequency Range 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.4GHz ~ 3.8GHz | Height (Max) 1.193" (30.30mm) |
Antenna Type Module | Applications General Purpose |
Number of Bands 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,06000 € | 46,06 € |
| 10 | 37,85700 € | 378,57 € |
| 25 | 35,80920 € | 895,23 € |
| 100 | 33,55870 € | 3.355,87 € |
| 250 | 32,48604 € | 8.121,51 € |
| Unit Price without VAT: | 46,06000 € |
|---|---|
| Unit Price with VAT: | 54,81140 € |

