Image for W1095KRP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W1095KRP

DigiKey Part Number
553-W1095KRP-ND
Manufacturer
Manufacturer Product Number
W1095KRP
Description
ANTENNA 2.4-2.5GHZ SMA STUB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™ Whip, Right Angle RP-SMA Male Connector Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Pulse Electronics
VSWR
2.5
Series
Return Loss
-7dB
Packaging
Bag
Gain
1dBi
Part Status
Active
Termination
RP-SMA Male
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Ingress Protection
IP65
Frequency Group
UHF (2GHz ~ 3GHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
2.45GHz
Height (Max)
1.890" (48.00mm)
Frequency Range
2.4GHz ~ 2.5GHz
Applications
Bluetooth, ISM, Wi-Fi, WLAN, Zigbee™
Antenna Type
Whip, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
9002,31382 €2.082,44 €
Unit Price without VAT:2,31382 €
Unit Price with VAT:2,75345 €