
W1089 | |
|---|---|
DigiKey Part Number | W1089-ND |
Manufacturer | |
Manufacturer Product Number | W1089 |
Description | ANT EXT 779-787MHZ SMA MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Center-Fed Double SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 783MHz | |
Frequency Range | 779MHz ~ 787MHz | |
Antenna Type | Whip, Center-Fed Double | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1.51dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.047" (179.00mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,51575 € | 2.109,45 € |
| Unit Price without VAT: | 3,51575 € |
|---|---|
| Unit Price with VAT: | 4,18374 € |

