
W1076 | |
|---|---|
DigiKey Part Number | 553-W1076-ND |
Manufacturer | |
Manufacturer Product Number | W1076 |
Description | ANT EXT 430-435MHZ SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 1.5 |
Series | Gain -4dBi |
Packaging Bag | Power - Max 5 W |
Part Status Active | Termination SMA Male |
RF Family/Standard General ISM | Ingress Protection IP40 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 433MHz | Height (Max) 4.252" (108.00mm) |
Frequency Range 430MHz ~ 435MHz | Applications ISM |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,68000 € | 6,68 € |
| 10 | 5,16400 € | 51,64 € |
| 25 | 4,78440 € | 119,61 € |
| 100 | 4,36680 € | 436,68 € |
| 250 | 4,16768 € | 1.041,92 € |
| 500 | 4,04770 € | 2.023,85 € |
| 1.000 | 3,94895 € | 3.948,95 € |
| Unit Price without VAT: | 6,68000 € |
|---|---|
| Unit Price with VAT: | 7,94920 € |


