
W1039B030 | |
|---|---|
DigiKey Part Number | 553-W1039B030-ND |
Manufacturer | |
Manufacturer Product Number | W1039B030 |
Description | ANT EXT 2.4-2.5GHZ 76MM U.FL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, Zigbee™ Whip, Tilt U.FL (UMCC), I-PEX MHF1 Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.925GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 1dBi, 2dBi | |
Power - Max | 2 W | |
Features | Cable - 76mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | IP20 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.138" (181.30mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 20 | 2,51350 € | 50,27 € |
| 40 | 2,37500 € | 95,00 € |
| 100 | 2,22900 € | 222,90 € |
| 260 | 2,11177 € | 549,06 € |
| 500 | 2,04792 € | 1.023,96 € |
| 1.000 | 1,99188 € | 1.991,88 € |
| 2.500 | 1,93272 € | 4.831,80 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

