
W1038W | |
|---|---|
DigiKey Part Number | W1038W-ND |
Manufacturer | |
Manufacturer Product Number | W1038W |
Description | ANT EXT 2.4-2.5GHZ RP SMA WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WLAN, Zigbee™ Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Pulse Electronics | VSWR 2 |
Packaging Bag | Return Loss -10dB |
Part Status Active | Gain 3.8dB |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz | Height (Max) 7.760" (197.10mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications Bluetooth, WLAN, Zigbee™ |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 430 | 3,45486 € | 1.485,59 € |
| Unit Price without VAT: | 3,45486 € |
|---|---|
| Unit Price with VAT: | 4,11128 € |

