
TX9031NLT | |
|---|---|
DigiKey Part Number | 553-TX9031NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX9031NLT |
Description | TRANSFORMER 1500VRMS 1CT:2.4 SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1CT:2.4 Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1CT:2.4 Transmitter, 1:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Size / Dimension 1.255" L x 0.712" W (31.88mm x 18.08mm) |
Part Status Obsolete | Height - Seated (Max) 0.315" (8.00mm) |
Transformer Type T1/E1 (Quad) | Weight 0.32 oz (9.12 g) |
Inductance 1.2mH |

