
TX9031NL | |
|---|---|
DigiKey Part Number | TX9031NL-ND |
Manufacturer | |
Manufacturer Product Number | TX9031NL |
Description | TRANSFORMER 1500VRMS 1CT:2.4 SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Quad) Pulse Transformer 1CT:2.4 Transmitter, 1:1CT Receiver Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Quad) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:2.4 Transmitter, 1:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.255" L x 0.712" W (31.88mm x 18.08mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | - | |
Weight | 0.32 oz (9.12 g) |

