Image for TX9025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX9025

DigiKey Part Number
TX9025-ND
Manufacturer
Manufacturer Product Number
TX9025
Description
PULSE XFMR 1:2 1:2 1.2MH
Customer Reference
Detailed Description
1.2mH T1/E1 (Quad) Pulse Transformer 1:2, 1:2 Surface Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2, 1:2
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
1.125" L x 0.485" W (28.58mm x 12.32mm)
Part Status
Obsolete
Height - Seated (Max)
0.285" (7.24mm)
Transformer Type
T1/E1 (Quad)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.