51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount DCR 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX8111NL

DigiKey Part Number
553-3241-5-ND
Manufacturer
Manufacturer Product Number
TX8111NL
Description
CMC 51UH 2LN SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount DCR 200mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
200mOhm
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.248" L x 0.260" W (6.30mm x 6.60mm)
Number of Lines
2
Height (Max)
0.161" (4.10mm)
Inductance @ Frequency
51 µH @ 100 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0501,91328 €2.008,94 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,91328 €
Unit Price with VAT:2,27680 €