Image for TX3052NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3052NLT

DigiKey Part Number
TX3052NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX3052NLT
Description
XFRMR 6PORT 1:2 40UH SMD
Customer Reference
Detailed Description
40µH T3/E3 (Twelve) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.120" L x 0.480" W (28.45mm x 12.19mm)
Part Status
Obsolete
Height - Seated (Max)
0.290" (7.36mm)
Transformer Type
T3/E3 (Twelve)
Operating Temperature
-40°C ~ 85°C
Inductance
40µH
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types