
TX3052NL | |
|---|---|
DigiKey Part Number | TX3052NL-ND |
Manufacturer | |
Manufacturer Product Number | TX3052NL |
Description | XFRMR 6PORT 1:2 40UH SMD |
Customer Reference | |
Detailed Description | 40µH T3/E3 (Twelve) Pulse Transformer 1:2 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T3/E3 (Twelve) | |
Inductance | 40µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.480" W (28.45mm x 12.19mm) | |
Height - Seated (Max) | 0.290" (7.36mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

