
TX3051T | |
|---|---|
DigiKey Part Number | TX3051T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TX3051T |
Description | PULSE XFMR 1:1 60UH |
Customer Reference | |
Detailed Description | 60µH T3/E3 (Twelve) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transformer Type | T3/E3 (Twelve) | |
Inductance | 60µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.120" L x 0.480" W (28.45mm x 12.19mm) | |
Height - Seated (Max) | 0.280" (7.11mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |

