Image for TX3036T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX3036T

DigiKey Part Number
TX3036T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX3036T
Description
PULSE XFMR 1:1 100UH
Customer Reference
Detailed Description
100µH Pulse Transformer 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
0.537" L x 0.390" W (13.64mm x 9.91mm)
Part Status
Obsolete
Height - Seated (Max)
0.226" (5.74mm)
Inductance
100µH
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.