
TX1475NL | |
|---|---|
DigiKey Part Number | 553-1921-5-ND |
Manufacturer | |
Manufacturer Product Number | TX1475NL |
Description | XFRMR OCTAL 1:2/1:1 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:2, 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.310" W (25.40mm x 7.87mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |

