Image for TX1474NLT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1474NLT

DigiKey Part Number
TX1474NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TX1474NLT
Description
XFRMR OCTAL 1:2.42 1.2MH SMD
Customer Reference
Detailed Description
1.2mH T1/E1 (Octal) Pulse Transformer 1:2.42 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2.42
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Part Status
Obsolete
Height - Seated (Max)
0.295" (7.49mm)
Transformer Type
T1/E1 (Octal)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Weight
0.1 oz (2.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types