TX1473NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 563
Unit Price: 8,30000 €
Datasheet
Image for TX1473NL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1473NL

DigiKey Part Number
553-3923-5-ND
Manufacturer
Manufacturer Product Number
TX1473NL
Description
XFRMR OCTAL 1:2/1:1 1.2MH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Octal) Pulse Transformer 1:2, 1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Turns Ratio - Primary:Secondary
1:2, 1:1
Manufacturer
Pulse Electronics
Mounting Type
Surface Mount
Packaging
Tube
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Part Status
Active
Height - Seated (Max)
0.295" (7.49mm)
Transformer Type
T1/E1 (Octal)
Operating Temperature
-40°C ~ 85°C
Inductance
1.2mH
Weight
0.1 oz (2.85 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TX1473NLTPulse Electronics563553-TX1473NLTCT-ND8,30000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
2805,42475 €1.518,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,42475 €
Unit Price with VAT:6,45545 €