
TX1472NLT | |
|---|---|
DigiKey Part Number | 553-TX1472NLTTR-ND - Tape & Reel (TR) 553-TX1472NLTCT-ND - Cut Tape (CT) 553-TX1472NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX1472NLT |
Description | XFRMR OCTAL 1:2.4/1:1 1.2MH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer 1:2.4, 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:2.4, 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 1.000" L x 0.310" W (25.40mm x 7.87mm) |
Part Status Active | Height - Seated (Max) 0.295" (7.49mm) |
Transformer Type T1/E1 (Octal) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH | Weight 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,36000 € | 8,36 € |
| 10 | 7,54600 € | 75,46 € |
| 25 | 7,23840 € | 180,96 € |
| 50 | 7,01320 € | 350,66 € |
| 100 | 6,79370 € | 679,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,58025 € | 1.316,05 € |
| 400 | 6,37275 € | 2.549,10 € |
| 600 | 6,25403 € | 3.752,42 € |
| 1.000 | 6,10732 € | 6.107,32 € |
| 1.400 | 6,01236 € | 8.417,30 € |
| Unit Price without VAT: | 8,36000 € |
|---|---|
| Unit Price with VAT: | 9,94840 € |

