
TX1471NL | |
|---|---|
DigiKey Part Number | 553-3921-5-ND |
Manufacturer | |
Manufacturer Product Number | TX1471NL |
Description | XFRMR OCTAL 1:1 1.2MH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1471NL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.310" W (25.40mm x 7.87mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 20 | 7,34550 € | 146,91 € |
| 40 | 7,11725 € | 284,69 € |
| 60 | 6,98650 € | 419,19 € |
| 100 | 6,82460 € | 682,46 € |
| 260 | 6,53062 € | 1.697,96 € |
| 500 | 6,33590 € | 3.167,95 € |
| 1.000 | 6,13512 € | 6.135,12 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |


