TX1470NL | |
|---|---|
DigiKey Part Number | TX1470NL-ND |
Manufacturer | |
Manufacturer Product Number | TX1470NL |
Description | XFRMR OCTAL 1:1.41 1.2MH SMD |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer 1:1.41 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1.41 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.000" L x 0.310" W (25.40mm x 7.87mm) |
Part Status Obsolete | Height - Seated (Max) 0.295" (7.49mm) |
Transformer Type T1/E1 (Octal) | Operating Temperature -40°C ~ 85°C |
Inductance 1.2mH | Weight 0.1 oz (2.85 g) |