
TX1344NLT | |
|---|---|
DigiKey Part Number | 553-TX1344NLTTR-ND - Tape & Reel (TR) 553-TX1344NLTCT-ND - Cut Tape (CT) 553-TX1344NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX1344NLT |
Description | XFRMR OCTAL 1:1/1:2 1.2MH SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2mH T1/E1 (Octal) Pulse Transformer 1:1, 1:2 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TX1344NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | T1/E1 (Octal) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1, 1:2 | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.000" L x 0.310" W (25.40mm x 7.87mm) | |
Height - Seated (Max) | 0.295" (7.49mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | 0.1 oz (2.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 10 | 7,58000 € | 75,80 € |
| 25 | 7,27120 € | 181,78 € |
| 50 | 7,04500 € | 352,25 € |
| 100 | 6,82460 € | 682,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,61025 € | 1.322,05 € |
| 400 | 6,40178 € | 2.560,71 € |
| 600 | 6,28252 € | 3.769,51 € |
| 1.000 | 6,13512 € | 6.135,12 € |
| 1.400 | 6,03974 € | 8.455,64 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |

