1.2mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX1341NLT

DigiKey Part Number
553-3873-2-ND - Tape & Reel (TR)
553-3873-1-ND - Cut Tape (CT)
553-3873-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX1341NLT
Description
XFRMR OCTAL 1:2 1.2MH SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.2mH T1/E1 (Octal) Pulse Transformer 1:2 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
T1/E1 (Octal)
Inductance
1.2mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:2
Mounting Type
Surface Mount
Size / Dimension
1.000" L x 0.310" W (25.40mm x 7.87mm)
Height - Seated (Max)
0.295" (7.49mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.1 oz (2.85 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 €8,40 €
107,58000 €75,80 €
257,27120 €181,78 €
507,04500 €352,25 €
1006,82460 €682,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2006,61025 €1.322,05 €
4006,40180 €2.560,72 €
6006,28252 €3.769,51 €
1.0006,13514 €6.135,14 €
1.4006,03974 €8.455,64 €
Manufacturers Standard Package
Unit Price without VAT:8,40000 €
Unit Price with VAT:9,99600 €